TXB0102DCUR | |
---|---|
DigiKey Part Number | 296-22862-2-ND - Tape & Reel (TR) 296-22862-1-ND - Cut Tape (CT) 296-22862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0102DCUR |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0102DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.94200 | ¥49.42 |
25 | ¥4.64320 | ¥116.08 |
100 | ¥3.79030 | ¥379.03 |
250 | ¥3.52048 | ¥880.12 |
500 | ¥2.99608 | ¥1,498.04 |
1,000 | ¥2.39680 | ¥2,396.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17211 | ¥6,516.33 |
6,000 | ¥2.02232 | ¥12,133.92 |
15,000 | ¥1.94742 | ¥29,211.30 |
30,000 | ¥1.87252 | ¥56,175.60 |