TXB0108PWR | |
---|---|
DigiKey Part Number | 296-21527-2-ND - Tape & Reel (TR) 296-21527-1-ND - Cut Tape (CT) 296-21527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0108PWR |
Description | IC TRANSLATOR BIDIR 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0108PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.13400 | ¥121.34 |
25 | ¥11.51680 | ¥287.92 |
100 | ¥9.45940 | ¥945.94 |
250 | ¥8.84268 | ¥2,210.67 |
500 | ¥7.81432 | ¥3,907.16 |
1,000 | ¥6.16923 | ¥6,169.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.75796 | ¥11,515.92 |
6,000 | ¥5.47005 | ¥32,820.30 |
10,000 | ¥5.26441 | ¥52,644.10 |