IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
208 In Stock | 1 : ¥310.72000 Tube | Tube | Active | - | Single | 1200 V | 240 A | 1200 W | 3.2V @ 15V, 120A | 25 µA | - | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B - miniBLOC | |||
0 In Stock Check Lead Time | 1 : ¥273.45000 Tube | Tube | Active | PT | Single | 650 V | 166 A | 600 W | 2.3V @ 15V, 70A | 50 µA | 4.98 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis, Stud Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥401.60000 Tube | Tube | Active | - | Single | 1200 V | 105 A | 500 W | 3.2V @ 15V, 82A | 50 µA | 4.06 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥442.40000 Tube | Tube | Active | - | Single | 1200 V | 134 A | 690 W | 3.5V @ 15V, 100A | 50 µA | 6 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
4 In Stock | 1 : ¥301.53000 Tube | Tube | Active | PT | Single | 600 V | 280 A | 940 W | 1.7V @ 15V, 100A | 50 µA | 9.97 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥322.96000 Tube | Tube | Active | PT | Single | 1200 V | 165 A | 690 W | 2.6V @ 15V, 100A | 50 µA | 6 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥333.96000 Tube | Tube | Active | PT | Single | 650 V | 170 A | 600 W | 1.8V @ 15V, 70A | 25 µA | - | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥298.00000 Tube | Tube | Active | PT | Single | 600 V | 170 A | 500 W | 1.8V @ 15V, 70A | 50 µA | 4.86 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
3 In Stock | 1 : ¥321.31000 Tube | Tube | Active | - | Single | 1200 V | 105 A | 500 W | 3.2V @ 15V, 82A | 25 µA | 4.1 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥347.26000 Tube | Tube | Active | - | Single | 900 V | 115 A | 500 W | 2.7V @ 15V, 80A | 25 µA | 4.55 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥365.07000 Tube | Tube | Active | - | Single | 1200 V | 152 A | 830 W | 3.5V @ 15V, 100A | 25 µA | 6 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 300 : ¥240.71503 Tube | Tube | Active | PT | Single | 600 V | 200 A | 780 W | 1.7V @ 15V, 100A | 50 µA | 9.97 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 300 : ¥320.89930 Tube | Tube | Active | PT | Single | 600 V | 200 A | 780 W | 2.1V @ 15V, 100A | 50 µA | 9.9 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock | Obsolete | Tube | Obsolete | PT | Single | 650 V | 185 A | 600 W | 1.85V @ 15V, 70A | 50 µA | 4.74 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |