IXYN100N120C3H1 | ||
---|---|---|
DigiKey Part Number | IXYN100N120C3H1-ND | |
Manufacturer | ||
Manufacturer Product Number | IXYN100N120C3H1 | |
Description | IGBT MOD 1200V 134A 690W SOT227B | |
Manufacturer Standard Lead Time | 57 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Single 1200 V 134 A 690 W Chassis Mount SOT-227B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 134 A | |
Power - Max | 690 W | |
Vce(on) (Max) @ Vge, Ic | 3.5V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IXYN100N120C3H1 |
Environmental Information | Ixys IC REACH |
HTML Datasheet | IXYN100N120C3H1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.09000 | ¥438.09 |
10 | ¥390.36700 | ¥3,903.67 |
100 | ¥342.64050 | ¥34,264.05 |
Attribute | Description |
---|---|
Standard Package | 10 |