IXYN100N65A3 | ||
---|---|---|
DigiKey Part Number | IXYN100N65A3-ND | |
Manufacturer | ||
Manufacturer Product Number | IXYN100N65A3 | |
Description | IGBT MOD 650V 170A 600W SOT227B | |
Manufacturer Standard Lead Time | 46 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module PT Single 650 V 170 A 600 W Chassis Mount SOT-227B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 170 A | |
Power - Max | 600 W | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 70A | |
Current - Collector Cutoff (Max) | 25 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥333.96000 | ¥333.96 |
10 | ¥297.58100 | ¥2,975.81 |
100 | ¥261.20260 | ¥26,120.26 |