59A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,351 In Stock | 1 : ¥15.43000 Cut Tape (CT) 800 : ¥8.65450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 59A (Tc) | 10V | 18mOhm @ 35A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 2900 pF @ 25 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
34,384 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,500 : ¥4.93004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 59A (Tc) | 6V, 10V | 12.2mOhm @ 46A, 10V | 3.5V @ 46µA | 35 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,575 In Stock | 1 : ¥12.72000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 59A (Tc) | 10V | 18mOhm @ 35A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 2900 pF @ 25 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
613 In Stock | 1 : ¥34.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 59A (Tc) | 10V | 56mOhm @ 29.5A, 10V | 5V @ 250µA | 100 nC @ 10 V | ±30V | 4670 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
326 In Stock | 1 : ¥148.34000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 59A (Tc) | 18V | 34mOhm @ 38.3A, 18V | 5.7V @ 11mA | 63 nC @ 18 V | +23V, -5V | 2131 pF @ 400 V | - | 189W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
4,004 In Stock | 1 : ¥8.95000 Cut Tape (CT) 1,500 : ¥3.93501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 59A (Tc) | 10V | 11.1mOhm @ 15A, 10V | 4V @ 1mA | 28.4 nC @ 10 V | ±20V | 1685 pF @ 30 V | - | 89W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
795 In Stock | 1 : ¥29.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 59A (Tc) | 10V | 49mOhm @ 29.5A, 10V | 5V @ 250µA | 82 nC @ 10 V | ±30V | 4020 pF @ 25 V | - | 392W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
10,000 In Stock | 1 : ¥7.91000 Cut Tape (CT) 5,000 : ¥3.19712 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 59A (Tc) | 6V, 10V | 6mOhm @ 29.5A, 10V | 3.5V @ 400µA | 38 nC @ 10 V | ±20V | 2500 pF @ 40 V | - | 3W (Ta), 135W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5.75) | 8-PowerTDFN | |||
1,100 In Stock | 1 : ¥29.31000 Cut Tape (CT) 800 : ¥17.71320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 59A (Tc) | 10V | 18mOhm @ 35A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 2900 pF @ 25 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
363 In Stock | 1 : ¥83.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 59A (Tc) | 10V | 40mOhm @ 29.5A, 10V | 4.8V @ 7.2mA | 115 nC @ 10 V | ±30V | 6318 pF @ 400 V | - | 347W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
25 In Stock | 1 : ¥340.69000 Bulk | - | Bulk | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 59A (Tc) | 20V | 45mOhm @ 30A, 20V | 3.25V @ 2.5mA (Typ) | 178 nC @ 20 V | +23V, -10V | 3300 pF @ 1000 V | - | 278W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | ||
0 In Stock Check Lead Time | 2,500 : ¥3.55153 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 59A (Tc) | 6V, 10V | 14mOhm @ 20A, 10V | 4V @ 250µA | 30.1 nC @ 10 V | ±20V | 2343 pF @ 50 V | - | 2W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 12,500 Factory Check Lead Time | 2,500 : ¥3.82654 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 59A (Tc) | 6V, 10V | 14mOhm @ 20A, 10V | 4V @ 250µA | 30.1 nC @ 10 V | ±20V | 2343 pF @ 50 V | - | 2W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 800 : ¥7.63398 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 59A (Tc) | 4.5V, 10V | 9.5mOhm @ 21A, 10V | 2.25V @ 25µA | 15 nC @ 4.5 V | ±20V | 1210 pF @ 15 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 59A (Tc) | 4.5V, 10V | 9mOhm @ 25A, 10V | 2V @ 1mA | 16.5 nC @ 5 V | ±15V | 1614 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
0 In Stock | 800 : ¥7.75701 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 59A (Tc) | 4.5V, 10V | 17mOhm @ 59A, 10V | 3V @ 250µA | 53 nC @ 10 V | ±16V | 1765 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 59A (Tc) | 6V, 10V | 12.2mOhm @ 46A, 10V | 3.5V @ 46µA | 35 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 800 : ¥9.61766 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 59A (Tc) | 5V, 10V | 18mOhm @ 35A, 10V | 2V @ 250µA | 50 nC @ 5 V | ±10V | 2190 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-5 | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |||
0 In Stock | 800 : ¥11.28673 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 59A (Tc) | 10V | 25mOhm @ 35.4A, 10V | 5.5V @ 250µA | 114 nC @ 10 V | ±30V | 2450 pF @ 25 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 350 : ¥11.51609 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 59A (Tc) | 4.5V, 10V | 9.5mOhm @ 21A, 10V | 2.25V @ 250µA | 15 nC @ 4.5 V | ±20V | 1210 pF @ 15 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 800 : ¥12.16225 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 59A (Tc) | 4.5V, 10V | 9.5mOhm @ 21A, 10V | 2.25V @ 250µA | 15 nC @ 4.5 V | ±20V | 1210 pF @ 15 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 800 : ¥12.25810 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 59A (Tc) | 4.5V, 10V | 9.5mOhm @ 21A, 10V | 2.25V @ 250µA | 15 nC @ 4.5 V | ±20V | 1210 pF @ 15 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 800 : ¥12.25810 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 59A (Tc) | 4.5V, 10V | 9.5mOhm @ 21A, 10V | 2.25V @ 250µA | 15 nC @ 4.5 V | ±20V | 1210 pF @ 15 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | 50 : ¥25.90880 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 59A (Tc) | 10V | 25mOhm @ 35.4A, 10V | 5.5V @ 250µA | 114 nC @ 10 V | ±30V | 2450 pF @ 25 V | - | 3.8W (Ta), 200W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 59A (Tc) | 4.5V, 10V | 9.5mOhm @ 21A, 10V | 2.25V @ 250µA | 15 nC @ 4.5 V | ±20V | 1210 pF @ 15 V | - | 57W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 |