FDA59N25 | ||
---|---|---|
DigiKey Part Number | FDA59N25-ND | |
Manufacturer | ||
Manufacturer Product Number | FDA59N25 | |
Description | MOSFET N-CH 250V 59A TO3PN | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 250 V 59A (Tc) 392W (Tc) Through Hole TO-3PN | |
Datasheet | Datasheet | |
EDA/CAD Models | FDA59N25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 29.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4020 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 392W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PN | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
30 | ¥23.06567 | ¥691.97 |
120 | ¥19.77083 | ¥2,372.50 |
510 | ¥17.57380 | ¥8,962.64 |
1,020 | ¥15.04766 | ¥15,348.61 |
2,010 | ¥14.16893 | ¥28,479.55 |
5,010 | ¥13.59365 | ¥68,104.19 |