AD6645ASVZ-105 | ||
---|---|---|
DigiKey Part Number | AD6645ASVZ-105-ND | |
Manufacturer | ||
Manufacturer Product Number | AD6645ASVZ-105 | |
Description | IC ADC 14BIT PIPELINED 52TQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 52-TQFP-EP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD6645ASVZ-105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 105M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -10°C ~ 85°C | |
Package / Case | 52-TQFP Exposed Pad | |
Supplier Device Package | 52-TQFP-EP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,202.59000 | ¥1,202.59 |
10 | ¥1,151.77100 | ¥11,517.71 |
25 | ¥1,126.36200 | ¥28,159.05 |