
IRF3710ZSTRLPBF | |
|---|---|
DigiKey Part Number | IRF3710ZSTRLPBFTR-ND - Tape & Reel (TR) IRF3710ZSTRLPBFCT-ND - Cut Tape (CT) IRF3710ZSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF3710ZSTRLPBF |
Description | MOSFET N-CH 100V 59A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 59A (Tc) 160W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF3710ZSTRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 35A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.29000 | ¥28.29 |
| 10 | ¥18.18300 | ¥181.83 |
| 100 | ¥12.44360 | ¥1,244.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥8.71689 | ¥6,973.51 |
| 1,600 | ¥8.06821 | ¥12,909.14 |
| 2,400 | ¥7.73782 | ¥18,570.77 |
| 4,000 | ¥7.36665 | ¥29,466.60 |
| 5,600 | ¥7.14692 | ¥40,022.75 |
| 8,000 | ¥6.93340 | ¥55,467.20 |









