N-Channel 600 V 59A (Tc) 347W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 59A (Tc) 347W (Tc) Through Hole TO-247-3
TO-247-3

NVHL040N60S5F

DigiKey Part Number
488-NVHL040N60S5F-ND
Manufacturer
Manufacturer Product Number
NVHL040N60S5F
Description
SUPERFET5 FRFET, 40MOHM, TO-247-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 59A (Tc) 347W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Mfr
Vgs (Max)
±30V
Series
Input Capacitance (Ciss) (Max) @ Vds
6318 pF @ 400 V
Packaging
Tube
Power Dissipation (Max)
347W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
40mOhm @ 29.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4.8V @ 7.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R6077VNZ4C13Rohm Semiconductor1,083846-R6077VNZ4C13-ND¥134.97000Similar
TSM60NE048PW C0GTaiwan Semiconductor Corporation3001801-TSM60NE048PWC0G-ND¥128.43000Similar
TSM60NE069PW C0GTaiwan Semiconductor Corporation2951801-TSM60NE069PWC0G-ND¥101.39000Similar
TSM60NE084PW C0GTaiwan Semiconductor Corporation2651801-TSM60NE084PWC0G-ND¥89.40000Similar
In-Stock: 322
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.21000¥92.21
10¥63.85300¥638.53
450¥43.89200¥19,751.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.