BSS138DWQ-7 | |
---|---|
DigiKey Part Number | BSS138DWQ-7DITR-ND - Tape & Reel (TR) BSS138DWQ-7DICT-ND - Cut Tape (CT) BSS138DWQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138DWQ-7 |
Description | MOSFET 2N-CH 50V 0.2A SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 200mA 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138DWQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.61900 | ¥161.90 |
500 | ¥1.49880 | ¥749.40 |
1,000 | ¥1.01917 | ¥1,019.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93822 | ¥2,814.66 |
6,000 | ¥0.89927 | ¥5,395.62 |
9,000 | ¥0.80934 | ¥7,284.06 |
30,000 | ¥0.79735 | ¥23,920.50 |
75,000 | ¥0.74939 | ¥56,204.25 |