Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
359 In Stock | 1 : ¥99.66000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 80 A | 120 A | 2.1V @ 15V, 40A | 555 W | 3mJ (on), 3.1mJ (off) | Standard | 104 nC | 49ns/199ns | 600V, 40A, 10Ohm, 15V | 198 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247N | ||
9,575 In Stock | 1 : ¥17.24000 Cut Tape (CT) 2,500 : ¥7.78548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 16 A | 24 A | 2.1V @ 15V, 8A | 94 W | - | Standard | 21 nC | 13ns/33ns | 400V, 8A, 10Ohm, 15V | 42 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
394 In Stock | 1 : ¥25.28000 Cut Tape (CT) 1,000 : ¥13.06321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 40 A | 60 A | 2.1V @ 15V, 20A | 161 W | - | Standard | 40 nC | 22ns/75ns | 400V, 20A, 10Ohm, 15V | 58 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPDS | ||
108 In Stock | 1 : ¥85.46000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 50 A | 75 A | 2.1V @ 15V, 25A | 395 W | 1.4mJ (on), 1.65mJ (off) | Standard | 67 nC | 37ns/140ns | 600V, 25A, 10Ohm, 15V | 182 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247N | ||
4,960 In Stock | 1 : ¥14.53000 Cut Tape (CT) 2,500 : ¥6.55040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 30 A | - | 2.0V @ 5V, 10A | 125 W | - | Standard | 22 nC | 500ns/4µs | 300V, 8A, 100Ohm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
341 In Stock | 1 : ¥15.60000 Cut Tape (CT) 1,000 : ¥7.41756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 430 V | 30 A | - | 2.0V @ 5V, 10A | 125 W | - | Standard | 22 nC | 500ns/4µs | 300V, 8A, 100Ohm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPDS | ||
7,489 In Stock | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.84065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 460 V | 20 A | - | 2.0V @ 5V, 10A | 107 W | - | Standard | 14 nC | 500ns/4µs | 300V, 8A, 100Ohm, 5V | - | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 | ||
3,128 In Stock | 1 : ¥65.84000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 30 A | 45 A | 2.1V @ 15V, 15A | 267 W | 740µJ (on), 600µJ (off) | Standard | 41 nC | 30ns/70ns | 600V, 15A, 10Ohm, 15V | 157 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247N | ||
446 In Stock | 1 : ¥69.78000 Tube | - | Tube | Active | Trench Field Stop | 1200 V | 50 A | 75 A | 2.1V @ 15V, 25A | 395 W | 1.4mJ (on), 1.65mJ (off) | Standard | 67 nC | 37ns/140ns | 600V, 25A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247N | ||
387 In Stock | 1 : ¥73.47000 Tube | - | Tube | Not For New Designs | Trench Field Stop | 650 V | 144 A | 320 A | 1.9V @ 15V, 80A | 404 W | 2.65mJ (on), 1.8mJ (off) | Standard | 171 nC | 45ns/201ns | 400V, 80A, 10Ohm, 15V | 109 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247N | ||
357 In Stock | 1 : ¥103.93000 Tube | - | Tube | Active | - | 650 V | 81 A | 160 A | 1.9V @ 15V, 40A | 214 W | 120µJ (on), 340µJ (off) | Standard | 110 nC | 43ns/145ns | 400V, 20A, 10Ohm, 15V | 33 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247N | ||
265 In Stock | 1 : ¥14.28000 Cut Tape (CT) 1,000 : ¥6.79069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 16 A | 24 A | 2.1V @ 15V, 8A | 94 W | - | Standard | 21 nC | 13ns/33ns | 400V, 8A, 10Ohm, 15V | 42 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPDS | ||
2,896 In Stock | 1 : ¥15.93000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 30 A | 45 A | 2.1V @ 15V, 15A | 133 W | - | Standard | 32 nC | 18ns/64ns | 400V, 15A, 10Ohm, 15V | 55 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 | ||
867 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 5 A | 12 A | 2.1V @ 15V, 4A | 16 W | - | Standard | 13.5 nC | 17ns/69ns | 400V, 4A, 50Ohm, 15V | 40 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220NFM | ||
972 In Stock | 1 : ¥16.66000 Cut Tape (CT) 1,000 : ¥7.89345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 8 A | 12 A | 2.1V @ 15V, 4A | 65 W | - | Standard | 13.5 nC | 17ns/69ns | 400V, 4A, 50Ohm, 15V | 40 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPDS | ||
962 In Stock | 1 : ¥17.24000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 8 A | 12 A | 2.1V @ 15V, 4A | 65 W | - | Standard | 13.5 nC | 17ns/69ns | 400V, 4A, 50Ohm, 15V | 40 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 | ||
978 In Stock | 1 : ¥18.31000 Cut Tape (CT) 1,000 : ¥8.70601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 30 A | 45 A | 2.1V @ 15V, 15A | 133 W | - | Standard | 32 nC | 18ns/64ns | 400V, 15A, 10Ohm, 15V | 55 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPDS | ||
1,000 In Stock | 1 : ¥21.02000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 9 A | 24 A | 2.1V @ 15V, 8A | 22 W | - | Standard | 21 nC | 13ns/33ns | 400V, 8A, 10Ohm, 15V | 42 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220NFM | ||
1,000 In Stock | 1 : ¥21.18000 Cut Tape (CT) 1,000 : ¥10.06417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 16 A | 24 A | 2.1V @ 15V, 8A | 94 W | - | Standard | 21 nC | 13ns/33ns | 400V, 8A, 10Ohm, 15V | 42 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPDS | ||
6,973 In Stock | 1 : ¥21.84000 Cut Tape (CT) 1,000 : ¥10.35437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 40 A | 60 A | 2.1V @ 15V, 20A | 161 W | - | Standard | 40 nC | 22ns/75ns | 400V, 20A, 10Ohm, 15V | 58 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPDS | ||
663 In Stock | 1 : ¥21.84000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 16 A | 24 A | 2.1V @ 15V, 8A | 94 W | - | Standard | 21 nC | 13ns/33ns | 400V, 8A, 10Ohm, 15V | 42 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 | ||
934 In Stock | 1 : ¥22.25000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 14 A | 45 A | 2.1V @ 15V, 15A | 32 W | - | Standard | 32 nC | 18ns/64ns | 400V, 15A, 10Ohm, 15V | 55 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 Full Pack | TO-220NFM | ||
1,000 In Stock | 1 : ¥25.86000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 40 A | 60 A | 2.1V @ 15V, 20A | 161 W | - | Standard | 40 nC | 22ns/75ns | 400V, 20A, 10Ohm, 15V | 58 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262 | ||
1,000 In Stock | 1 : ¥27.42000 Cut Tape (CT) 1,000 : ¥12.80658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 48 A | 75 A | 2.1V @ 15V, 25A | 194 W | - | Standard | 49 nC | 27ns/88ns | 400V, 25A, 10Ohm, 15V | 58 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPDS | ||
1,382 In Stock | 1 : ¥27.75000 Cut Tape (CT) 1,000 : ¥14.35815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 650 V | 48 A | 75 A | 2.1V @ 15V, 25A | 194 W | - | Standard | 49 nC | 27ns/88ns | 400V, 25A, 10Ohm, 15V | 58 ns | -40°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPDS |