IGBT 430 V 30 A 125 W Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 430 V 30 A 125 W Surface Mount TO-252
TO-252

RGPR30BM40HRTL

DigiKey Part Number
RGPR30BM40HRTLTR-ND - Tape & Reel (TR)
RGPR30BM40HRTLCT-ND - Cut Tape (CT)
RGPR30BM40HRTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGPR30BM40HRTL
Description
IGBT 430V 30A TO-252
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT 430 V 30 A 125 W Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Td (on/off) @ 25°C
500ns/4µs
Manufacturer
Rohm Semiconductor
Test Condition
300V, 8A, 100Ohm, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Collector Emitter Breakdown (Max)
430 V
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
30 A
Mounting Type
Surface Mount
Vce(on) (Max) @ Vge, Ic
2.0V @ 5V, 10A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Power - Max
125 W
Supplier Device Package
TO-252
Input Type
Standard
Base Product Number
Gate Charge
22 nC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,173
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.58000¥22.58
10¥14.53900¥145.39
100¥9.95620¥995.62
500¥7.99726¥3,998.63
1,000¥7.51594¥7,515.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.68649¥16,716.22
5,000¥6.26575¥31,328.75
7,500¥6.14047¥46,053.52
Manufacturers Standard Package