RGS50TSX2DHRC11 | ||
---|---|---|
DigiKey Part Number | 846-RGS50TSX2DHRC11-ND | |
Manufacturer | ||
Manufacturer Product Number | RGS50TSX2DHRC11 | |
Description | IGBT TRENCH FLD 1200V 50A TO247N | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 1200 V 50 A 395 W Through Hole TO-247N | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 25A | |
Power - Max | 395 W | |
Switching Energy | 1.4mJ (on), 1.65mJ (off) | |
Input Type | Standard | |
Gate Charge | 67 nC | |
Td (on/off) @ 25°C | 37ns/140ns | |
Test Condition | 600V, 25A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 182 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.46000 | ¥85.46 |
30 | ¥68.21433 | ¥2,046.43 |
120 | ¥61.03308 | ¥7,323.97 |
510 | ¥53.85284 | ¥27,464.95 |
1,020 | ¥48.46759 | ¥49,436.94 |