RGPZ10BM40FHTL | ||
---|---|---|
DigiKey Part Number | RGPZ10BM40FHTLTR-ND - Tape & Reel (TR) RGPZ10BM40FHTLCT-ND - Cut Tape (CT) RGPZ10BM40FHTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RGPZ10BM40FHTL | |
Description | IGBT 460V 20A TO252 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT 460 V 20 A 107 W Surface Mount TO-252 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 460 V | |
Current - Collector (Ic) (Max) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 2.0V @ 5V, 10A | |
Power - Max | 107 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 14 nC | |
Td (on/off) @ 25°C | 500ns/4µs | |
Test Condition | 300V, 8A, 100Ohm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | |
Environmental Information | |
HTML Datasheet | |
Simulation Models | RGPZ10BM40 Spice Model |
Reliability Documents | IGBT-SMD-AEC-Q101 Reliability Test |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.23000 | ¥17.23 |
10 | ¥14.30000 | ¥143.00 |
100 | ¥11.38360 | ¥1,138.36 |
500 | ¥9.63238 | ¥4,816.19 |
1,000 | ¥8.17291 | ¥8,172.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.76431 | ¥19,410.78 |
5,000 | ¥7.47240 | ¥37,362.00 |
Attribute | Description |
---|---|
Other Names | RGPZ10BM40FHTLCT RGPZ10BM40FHTLDKR RGPZ10BM40FHTLTR |
Standard Package | 2,500 |