Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
358,262 In Stock | 1 : ¥3.83000 Cut Tape (CT) 1,000 : ¥1.05853 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | |||
100,563 In Stock | 1 : ¥4.59000 Cut Tape (CT) 1,000 : ¥1.55341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
8,465 In Stock 99,000 Factory | 50 : ¥7.16560 Tube | - | Tube | Active | 2 | 2500Vrms | 100% @ 10mA | 200% @ 10mA | 7.5µs, 5.7µs | 3.2µs, 4.7µs | DC | Transistor | 70V | 150mA | 1.25V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
57,685 In Stock 2,962,500 Factory | 1 : ¥8.67000 Cut Tape (CT) 2,500 : ¥2.91165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2500Vrms | 100% @ 10mA | 200% @ 10mA | 7.5µs, 5.7µs | 3.2µs, 4.7µs | DC | Transistor | 70V | 150mA | 1.25V | 60 mA | 400mV | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
32,350 In Stock | 1 : ¥10.97000 Cut Tape (CT) 2,000 : ¥3.68695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3750Vrms | 100% @ 10mA | 200% @ 10mA | 5µs, 4µs | 1.6µs, 2.2µs | DC | Transistor | 80V | - | 1.2V | 60 mA | 400mV | -55°C ~ 110°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOP | ||
19,984 In Stock | 1 : ¥11.39000 Cut Tape (CT) 2,000 : ¥3.84795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4000Vrms | 100% @ 10mA | 200% @ 10mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | - | 1.2V | 30 mA | 400mV | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,488 In Stock | 1 : ¥12.16000 Cut Tape (CT) 2,000 : ¥4.08774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4000Vrms | 100% @ 1mA | - | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | - | 1.2V | 30 mA | 400mV | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,038 In Stock | 1 : ¥3.91000 Cut Tape (CT) 1,000 : ¥1.08173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 100% @ 5mA | 200% @ 5mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 80V | 50mA | 1.35V | 60 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
46,201 In Stock | 1 : ¥6.46000 Cut Tape (CT) 2,000 : ¥2.86881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4000Vrms | 100% @ 10mA | - | 5µs, 4µs | 5µs, 4µs | DC | Transistor | 70V | 50mA | 1.2V | 30 mA | 400mV | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
993 In Stock | 1 : ¥12.24000 Cut Tape (CT) 2,000 : ¥4.11060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4000Vrms | 500% @ 1mA | - | 15µs, 30µs (Min) | - | DC | Darlington | 30V | - | 1.3V (Max) | 30 mA | 1V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |