
LTV-817S-TA1 | |
|---|---|
DigiKey Part Number | 160-1893-2-ND - Tape & Reel (TR) 160-1893-1-ND - Cut Tape (CT) 160-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-817S-TA1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTV-817S-TA1 Models |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.24900 | ¥22.49 |
| 100 | ¥1.59940 | ¥159.94 |
| 500 | ¥1.30402 | ¥652.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.20659 | ¥1,206.59 |
| 2,000 | ¥1.12365 | ¥2,247.30 |
| 3,000 | ¥1.08103 | ¥3,243.09 |
| 5,000 | ¥1.03282 | ¥5,164.10 |
| 7,000 | ¥1.00410 | ¥7,028.70 |
| 10,000 | ¥0.97605 | ¥9,760.50 |












