Similar

16SVPF1000M | |
|---|---|
DigiKey Part Number | P16478TR-ND - Tape & Reel (TR) P16478CT-ND - Cut Tape (CT) P16478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPF1000M |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPF1000M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 1000 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C102MNL1GS | Nichicon | 8,520 | 493-3930-1-ND | ¥1.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥13.70300 | ¥137.03 |
| 50 | ¥10.78200 | ¥539.10 |
| 100 | ¥9.86170 | ¥986.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥8.30303 | ¥3,321.21 |
| 800 | ¥7.78359 | ¥6,226.87 |
| 1,200 | ¥7.52148 | ¥9,025.78 |
| 2,000 | ¥7.22937 | ¥14,458.74 |
| 2,800 | ¥7.05770 | ¥19,761.56 |
| 4,000 | ¥6.89190 | ¥27,567.60 |









