



1245HC60-RTR | |
|---|---|
DigiKey Part Number | 283-1245HC60-RTR-ND - Tape & Reel (TR) 283-1245HC60-RTRCT-ND - Cut Tape (CT) 283-1245HC60-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1245HC60-RTR |
Description | FUSE BRD MT 60A 125VAC 80VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 A 125 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 500A AC, 1kA DC |
Part Status Active | Melting I²t 950.0 |
Mounting Type Surface Mount | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.00058 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.31000 | ¥93.31 |
| 5 | ¥77.41800 | ¥387.09 |
| 10 | ¥71.43300 | ¥714.33 |
| 50 | ¥59.22880 | ¥2,961.44 |
| 100 | ¥54.61280 | ¥5,461.28 |
| 250 | ¥49.02556 | ¥12,256.39 |
| 500 | ¥47.22080 | ¥23,610.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥33.72586 | ¥33,725.86 |
| 2,000 | ¥31.02546 | ¥62,050.92 |




