PTVS40VS1UR,115

DigiKey Part Number
1727-5873-2-ND - Tape & Reel (TR)
1727-5873-1-ND - Cut Tape (CT)
1727-5873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS40VS1UR,115
Description
TVS DIODE 40VWM 64.5VC SOD123W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.49600¥24.96
100¥1.49570¥149.57
500¥1.38476¥692.38
1,000¥0.94161¥941.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86680¥2,600.40
6,000¥0.83080¥4,984.80
9,000¥0.74773¥6,729.57
30,000¥0.73664¥22,099.20
75,000¥0.69233¥51,924.75
Manufacturers Standard Package