D4V5H1U2LP1610-7 | |
---|---|
DigiKey Part Number | D4V5H1U2LP1610-7DITR-ND - Tape & Reel (TR) D4V5H1U2LP1610-7DICT-ND - Cut Tape (CT) D4V5H1U2LP1610-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D4V5H1U2LP1610-7 |
Description | TVS DIODE 4.5VWM 11.5VC 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 90A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | D4V5H1U2LP1610-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 90A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12800 | ¥112.80 |
500 | ¥0.99948 | ¥499.74 |
1,000 | ¥0.77780 | ¥777.80 |
2,000 | ¥0.69612 | ¥1,392.24 |
5,000 | ¥0.68057 | ¥3,402.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.60279 | ¥6,027.90 |
30,000 | ¥0.59501 | ¥17,850.30 |
50,000 | ¥0.50556 | ¥25,278.00 |
100,000 | ¥0.49778 | ¥49,778.00 |