SD05T1G | ||
---|---|---|
DigiKey Part Number | SD05T1GOSTR-ND - Tape & Reel (TR) SD05T1GOSCT-ND - Cut Tape (CT) SD05T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SD05T1G | |
Description | TVS DIODE 5VWM 9.8VC SOD323 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 9.8V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26340 | ¥126.34 |
500 | ¥1.03076 | ¥515.38 |
1,000 | ¥0.76470 | ¥764.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64337 | ¥1,930.11 |
6,000 | ¥0.61510 | ¥3,690.60 |
9,000 | ¥0.53197 | ¥4,787.73 |
30,000 | ¥0.52201 | ¥15,660.30 |
75,000 | ¥0.43223 | ¥32,417.25 |
150,000 | ¥0.42558 | ¥63,837.00 |