Similar
Similar
Similar
Similar
Similar



SD05-7 | |
|---|---|
DigiKey Part Number | SD05DITR-ND - Tape & Reel (TR) SD05DICT-ND - Cut Tape (CT) SD05DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05-7 |
Description | TVS DIODE 5VWM 14.5VC SOD323 |
Customer Reference | |
Detailed Description | 14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD05-7 Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 350pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.2V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 14.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 24A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD05A-7 | Diodes Incorporated | 0 | 31-SD05A-7CT-ND | ¥2.32000 | MFR Recommended |
| SD05.TCT | Semtech Corporation | 35,823 | SD05CT-ND | ¥10.25000 | Direct |
| SD05T1G | onsemi | 50,736 | SD05T1GOSCT-ND | ¥3.31000 | Direct |
| CDSOD323-T05 | Bourns Inc. | 24,926 | CDSOD323-T05CT-ND | ¥8.93000 | Similar |
| CDSOD323-T05L | Bourns Inc. | 58,584 | CDSOD323-T05LCT-ND | ¥10.09000 | Similar |










