


SD05A-7 | |
|---|---|
DigiKey Part Number | 31-SD05A-7TR-ND - Tape & Reel (TR) 31-SD05A-7CT-ND - Cut Tape (CT) 31-SD05A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05A-7 |
Description | TVS DIODE 5.5VWM 13VC SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 40A (8/20µs) |
Mfr | Power - Peak Pulse 520W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 350pF @ 1MHz (Max) |
Unidirectional Channels 1 | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.2V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.39800 | ¥13.98 |
| 100 | ¥0.86920 | ¥86.92 |
| 500 | ¥0.63794 | ¥318.97 |
| 1,000 | ¥0.56319 | ¥563.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.46778 | ¥1,403.34 |
| 6,000 | ¥0.41961 | ¥2,517.66 |
| 9,000 | ¥0.39503 | ¥3,555.27 |
| 15,000 | ¥0.36739 | ¥5,510.85 |
| 21,000 | ¥0.35100 | ¥7,371.00 |
| 30,000 | ¥0.33507 | ¥10,052.10 |







