ESDA6V1BC6

DigiKey Part Number
497-6635-2-ND - Tape & Reel (TR)
497-6635-1-ND - Cut Tape (CT)
497-6635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA6V1BC6
Description
TVS DIODE 5VWM SOT23-6
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ESDA6V1BC6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
80W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.35600¥23.56
100¥1.41450¥141.45
500¥1.30988¥654.94
1,000¥0.89071¥890.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81995¥2,459.85
6,000¥0.78591¥4,715.46
9,000¥0.70732¥6,365.88
30,000¥0.69683¥20,904.90
75,000¥0.65492¥49,119.00
Manufacturers Standard Package