TPD2E001DRYR

DigiKey Part Number
296-21884-2-ND - Tape & Reel (TR)
296-21884-1-ND - Cut Tape (CT)
296-21884-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD2E001DRYR
Description
TVS DIODE 5.5VWM 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPD2E001DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
11V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥3.71900¥37.19
100¥2.58690¥258.69
500¥2.01996¥1,009.98
1,000¥1.64181¥1,641.81
2,000¥1.46768¥2,935.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.39305¥6,965.25
10,000¥1.29355¥12,935.50
25,000¥1.26370¥31,592.50
50,000¥1.23148¥61,574.00
Manufacturers Standard Package