1551575-5 | ||
---|---|---|
DigiKey Part Number | A104056TR-ND - Tape & Reel (TR) A104056CT-ND - Cut Tape (CT) A104056DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1551575-5 | |
Description | PRE-LOADED SPRING FINGER 3MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1551575-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.045" (1.15mm) | |
Length | 0.128" (3.26mm) | |
Height | 0.118" (3.00mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 11.81µin (0.30µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Spring Fingers Quick Ref Guide |
Video File | TE Connectivity Spring Fingers -- A 360° View |
Featured Product | Spring Fingers |
EDA Models | 1551575-5 Models |
3D Drawings | 1551575-5.pdf |
Product Drawings | 1551575 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.40812 | ¥5,632.48 |
8,000 | ¥1.28847 | ¥10,307.76 |
12,000 | ¥1.14122 | ¥13,694.64 |
28,000 | ¥1.13903 | ¥31,892.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥2.21900 | ¥22.19 |
25 | ¥2.20800 | ¥55.20 |
50 | ¥2.18200 | ¥109.10 |
100 | ¥2.01530 | ¥201.53 |
250 | ¥1.65644 | ¥414.11 |
500 | ¥1.56458 | ¥782.29 |
1,000 | ¥1.45411 | ¥1,454.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.76400 | ¥27.64 |
25 | ¥2.43240 | ¥60.81 |
50 | ¥2.23560 | ¥111.78 |
100 | ¥2.14780 | ¥214.78 |
250 | ¥1.92828 | ¥482.07 |
500 | ¥1.84066 | ¥920.33 |
1,000 | ¥1.53386 | ¥1,533.86 |
Attribute | Description |
---|---|
Other Names | A104056CT 15515755 A104056TR A104056DKR 2266-1551575-5TR |
Standard Package | 4,000 |