T3035H-6G-TR

DigiKey Part Number
497-17287-2-ND - Tape & Reel (TR)
497-17287-1-ND - Cut Tape (CT)
497-17287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T3035H-6G-TR
Description
TRIAC ALTERNISTOR 600V 30A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 30 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T3035H-6G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
30 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
270A, 284A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.49000¥17.49
10¥14.48900¥144.89
100¥11.53250¥1,153.25
500¥9.75862¥4,879.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.28003¥8,280.03
2,000¥7.86599¥15,731.98
5,000¥7.57028¥37,851.40
10,000¥7.31966¥73,196.60
Manufacturers Standard Package