T835-600B-TR | |
---|---|
DigiKey Part Number | 497-3270-2-ND - Tape & Reel (TR) 497-3270-1-ND - Cut Tape (CT) 497-3270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T835-600B-TR |
Description | TRIAC ALTERNISTOR 600V 8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T835-600B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.08400 | ¥60.84 |
100 | ¥4.73380 | ¥473.38 |
500 | ¥4.01234 | ¥2,006.17 |
1,000 | ¥3.26843 | ¥3,268.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.07683 | ¥7,692.08 |
5,000 | ¥2.93032 | ¥14,651.60 |
12,500 | ¥2.79508 | ¥34,938.50 |
25,000 | ¥2.78972 | ¥69,743.00 |