Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
675 In Stock | 1 : ¥129.14000 Box | Box | Active | Square - 20.00mm L x 20.00mm W | 27.9W @ 27°C | 66°C @ 27°C | 3.30mm | 1 | 6 A | 8.6 V | 1.2 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV | |||
119 In Stock | 1 : ¥219.47000 Bulk | Bulk | Active | Square - 29.72mm L x 29.72mm W | 28.7W @ 25°C | 68°C @ 25°C | 3.81mm | 1 | 6 A | 8.1 V | 1.26 Ohms | 80°C | Lead Wires, Non-Sealed | |||
175 In Stock | 1 : ¥371.03000 Tray | Tray | Active | Rectangular - 44.70mm L x 40.13mm W | 1.2W @ 50°C | - | 3.53mm | 1 | 1.5 A | 1.9 V | 2.9 Ohms | 200°C | Lead Wires, Lapped, Sealed | |||
376 In Stock | 1 : ¥263.43000 Tray | - | Tray | Active | Rectangular - 27.99mm L x 23.50mm W | 20.0W @ 27°C | 65°C @ 27°C | 3.33mm | 1 | 3.7 A | 8.2 V | 1.8 Ohms | 125°C | Lead Wires, Lapped, Sealed | ||
94 In Stock | 1 : ¥292.24000 Bulk | Bulk | Active | Square - 40.00mm L x 40.00mm W | 58.0W @ 50°C | 83.2°C @ 50°C | 3.81mm | - | 5.9 A | 16.6 V | 2.62 Ohms | 150°C | Lead Wires, Sealed - Silicone RTV | |||
73 In Stock | 1 : ¥163.54000 Bulk | Bulk | Active | Square - 30.00mm L x 30.00mm W | 18.7W @ 27°C | 68°C @ 27°C | 3.91mm | 1 | 3.9 A | 8.6 V | 4.13 Ohms | 90°C | Lead Wires, Sealed - Silicone RTV | |||
72 In Stock | 1 : ¥185.69000 Box | Box | Active | Rectangular - 28.00mm L x 23.50mm W | 20.0W @ 27°C | 65°C @ 27°C | 3.33mm | 1 | 3.7 A | 8.2 V | 1.8 Ohms | 130°C | Lead Wires, Lapped | |||
68 In Stock | 1 : ¥217.69000 Tray | Tray | Active | Rectangular - 34.00mm L x 30.00mm W | 0.6W @ 50°C | - | 3.33mm | 1 | 0.8 A | 1.9 V | 5.72 Ohms | 200°C | Lead Wires, Lapped, Sealed | |||
2 In Stock | 1 : ¥813.89000 Bulk | Bulk | Active | Rectangular - 30.00mm L x 18.00mm W | 108mW @ 23°C | 127°C @ 23°C | 5.10mm | 1 | - | - | - | 150°C | - | |||
1 In Stock | 1 : ¥181.26000 Box | Box | Active | Rectangular - 28.00mm L x 23.50mm W | 20.0W @ 27°C | 65°C @ 27°C | 3.43mm | 1 | 3.7 A | 8.2 V | 1.8 Ohms | 130°C | Lead Wires |