Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 In Stock | 1 : ¥367.42000 Tray | Tray | Active | Rectangular - 44.70mm L x 40.13mm W | 1.2W @ 50°C | - | 3.53mm | 1 | 1.5 A | 1.9 V | 2.9 Ohms | 200°C | Lead Wires, Lapped, Sealed | |||
96 In Stock | 1 : ¥402.61000 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 1.2W @ 50°C | - | 3.53mm | 1 | 1.5 A | 1.9 V | 2.9 Ohms | 200°C | Lead Wires, Lapped, Sealed, Graphite Pads | |||
46 In Stock | 1 : ¥341.70000 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 1.2W @ 50°C | - | 3.63mm | 1 | 1.5 A | 1.9 V | 2.9 Ohms | 200°C | Lead Wires | |||
12 In Stock | 1 : ¥353.81000 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 1.2W @ 50°C | - | 3.63mm | 1 | 1.5 A | 1.9 V | 2.9 Ohms | 200°C | Lead Wires, Sealed | |||
15 In Stock | 1 : ¥394.27000 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 1.2W @ 50°C | - | 3.63mm | 1 | 1.5 A | 1.9 V | 2.9 Ohms | 200°C | Lead Wires, Sealed, Graphite Pads | |||
0 In Stock Check Lead Time | 50 : ¥295.47000 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 1.2W @ 50°C | - | 3.53mm | 1 | 1.5 A | 1.9 V | 2.9 Ohms | 200°C | Lead Wires, Lapped | |||
0 In Stock Check Lead Time | 50 : ¥319.00700 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 1.2W @ 50°C | - | 3.63mm | 1 | 1.5 A | 1.9 V | 2.9 Ohms | 200°C | Lead Wires, Graphite Pads | |||
0 In Stock Check Lead Time | 50 : ¥328.44780 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 1.2W @ 50°C | - | 3.53mm | 1 | 1.5 A | 1.9 V | 2.9 Ohms | 200°C | Lead Wires, Lapped, Graphite Pads |