217-36CTE6 | |
---|---|
DigiKey Part Number | 345-1099-ND |
Manufacturer | |
Manufacturer Product Number | 217-36CTE6 |
Description | HEATSINK DPAK SMT TIN PLATED |
Customer Reference | |
Detailed Description | Heat Sink D²Pak (TO-263), SOL-20, SOT-223, TO-220 Copper 1.0W @ 55°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | D²Pak (TO-263), SOL-20, SOT-223, TO-220 | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.740" (18.80mm) | |
Width | 0.600" (15.24mm) | |
Diameter | - | |
Fin Height | 0.360" (9.14mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 55°C | |
Thermal Resistance @ Forced Air Flow | 16.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 55.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.14600 | ¥41.46 |
25 | ¥3.93720 | ¥98.43 |
50 | ¥3.83540 | ¥191.77 |
100 | ¥3.78290 | ¥378.29 |
250 | ¥3.52380 | ¥880.95 |
500 | ¥3.31658 | ¥1,658.29 |
1,000 | ¥3.00561 | ¥3,005.61 |
5,000 | ¥2.90200 | ¥14,510.00 |