Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409,482 In Stock 1,012,500 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Miniature | Through Hole | Black | 0.040" (1.02mm) | 0.100" Dia x 0.180" L (2.54mm x 4.57mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze | |||
1,481,485 In Stock 6,886,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.76444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Miniature | Surface Mount | - | - | 0.105" L x 0.040" W (2.67mm x 1.02mm) | 0.060" (1.52mm) | Silver | No Insulation | Phosphor Bronze | ||
190,671 In Stock 19,200 Factory | 1 : ¥3.78000 Cut Tape (CT) 800 : ¥2.28630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point, Miniature | Surface Mount, Through Hole | - | 0.036" (0.91mm) | 0.132" L x 0.299" W (3.35mm x 0.76mm) | 0.120" (3.05mm) | Silver | No Insulation | Phosphor Bronze |