Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,024 In Stock | 1 : ¥1.31000 Cut Tape (CT) 2,000 : ¥0.56386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | - | - | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | - | - | - | |||
17,916 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | PC Test Point | Surface Mount | Natural | - | 0.128" L x 0.065" W (3.25mm x 1.65mm) | 0.079" (2.00mm) | Tin | No Insulation | Brass | |||
127,108 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥1.10116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.063" L x 0.032" W (1.60mm x 0.80mm) | 0.045" (1.15mm) | Tin | No Insulation | Brass | |||
87,947 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,500 : ¥1.10118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PC Test Point | Surface Mount | Natural | - | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Tin | No Insulation | Brass | |||
131,186 In Stock 563,800 Factory | 1 : ¥3.12000 Bulk | Bulk | Active | PC Test Point, Compact | Through Hole | Red | 0.063" (1.60mm) | 0.125" Dia x 0.220" L (3.18mm x 5.59mm) | - | Silver | Nylon 46, UL 94V-0 | Phosphor Bronze |