52943-1 | ||
---|---|---|
DigiKey Part Number | A28184TR-ND - Tape & Reel (TR) A28184CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 52943-1 | |
Description | CONN SPADE TERM 10-12AWG #10 YEL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 52943-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 1.100" (27.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.08800 | ¥40.88 |
25 | ¥4.06840 | ¥101.71 |
50 | ¥3.96520 | ¥198.26 |
100 | ¥3.40030 | ¥340.03 |
250 | ¥3.07588 | ¥768.97 |
500 | ¥2.90512 | ¥1,452.56 |
1,000 | ¥2.54621 | ¥2,546.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.61258 | ¥6,531.45 |
5,000 | ¥2.34600 | ¥11,730.00 |
12,500 | ¥2.19959 | ¥27,494.88 |