52856-1 | ||
---|---|---|
DigiKey Part Number | A100656TR-ND - Tape & Reel (TR) A100656CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 52856-1 | |
Description | CONN SPADE TERM 10-12AWG #10 YEL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 52856-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.416" (10.57mm) | |
Length - Overall | 1.017" (25.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.57760 | ¥114.44 |
50 | ¥4.46260 | ¥223.13 |
100 | ¥3.82800 | ¥382.80 |
250 | ¥3.46272 | ¥865.68 |
500 | ¥3.27028 | ¥1,635.14 |
1,000 | ¥2.86629 | ¥2,866.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.82782 | ¥7,069.55 |
5,000 | ¥2.53928 | ¥12,696.40 |
12,500 | ¥2.38082 | ¥29,760.25 |