2-326859-1 | ||
---|---|---|
DigiKey Part Number | A27424TR-ND - Tape & Reel (TR) A27424CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-326859-1 | |
Description | CONN SPADE TERM 10-12AWG #6 YEL | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.095" (27.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.296" (7.52mm) | |
Length - Termination | 0.591" (15.01mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.67000 | ¥36.70 |
25 | ¥3.65160 | ¥91.29 |
50 | ¥3.55800 | ¥177.90 |
100 | ¥3.05220 | ¥305.22 |
250 | ¥2.76064 | ¥690.16 |
500 | ¥2.60746 | ¥1,303.73 |
1,000 | ¥2.28532 | ¥2,285.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.34482 | ¥5,862.05 |
5,000 | ¥2.10555 | ¥10,527.75 |
12,500 | ¥1.97414 | ¥24,676.75 |