Quick Connects, Quick Disconnect Connectors

Results: 14
Manufacturer
3MMolexTE Connectivity AMP Connectors
Series
-AvikrimpFastin-FastonFastonFaston, PIDGFaston, Ultra-FastMark IUltra-Fast
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Gender
FemaleMale
Tab Width
0.250" (6.35mm)0.250" (6.35mm), 0.375" (9.53mm)0.375" (9.53mm)
Tab Thickness
0.032" (0.81mm)0.047" (1.19mm)0.048" (1.22mm)0.050" (1.27mm)-
Tab Length
0.290" (7.37mm)0.303" (7.70mm)0.305" (7.75mm)0.310" (7.87mm)0.419" (10.65mm)0.469" (11.90mm)0.843" (21.40mm)-
Length - Overall
0.748" (19.00mm)0.750" (19.05mm)0.874" (22.20mm)0.935" (23.75mm)1.011" (25.68mm)1.012" (25.70mm)1.031" (26.19mm)1.102" (27.99mm)1.142" (29.00mm)1.230" (31.24mm)1.437" (36.50mm)1.472" (37.40mm)
Wire Gauge
6.0 ~ 10.0mm²7-10 AWG10-12 AWG14-16 AWG14-18 AWG
Insulation
Fully InsulatedNon-InsulatedNon-Mating End Insulated
Features
-Butted Seam
Color
-BlueYellow
Contact Material
-BrassPhosphor Bronze
Contact Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Gender
Tab Width
Tab Thickness
Tab Length
Length - Overall
Termination
Wire Gauge
Insulation
Mounting Type
Features
Color
Contact Material
Contact Finish
Quick Connect Connector
42100-2
CONN QC RCPT 14-18AWG 0.250
TE Connectivity AMP Connectors
68,697
In Stock
1 : ¥1.64000
Cut Tape (CT)
12,000 : ¥0.71346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.290" (7.37mm)
0.750" (19.05mm)
Crimp
14-18 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
4-520447-2
4-520447-2
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
262,310
In Stock
1 : ¥2.05000
Cut Tape (CT)
1,500 : ¥1.34026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.935" (23.75mm)
Crimp
10-12 AWG
Fully Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
790319
790319-3
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
22,864
In Stock
1 : ¥2.05000
Cut Tape (CT)
1,250 : ¥1.18155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.874" (22.20mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
3-520140-2
3-520140-2
CONN QC RCPT 14-16AWG 0.250
TE Connectivity AMP Connectors
163,334
In Stock
1 : ¥2.38000
Cut Tape (CT)
2,000 : ¥1.36247
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
-
0.935" (23.75mm)
Crimp
14-16 AWG
Fully Insulated
Free Hanging (In-Line)
-
Blue
Brass
Tin
28075
280755-2
CONN QC RCPT 7-10AWG 0.375 CRIMP
TE Connectivity AMP Connectors
48,244
In Stock
1 : ¥3.61000
Cut Tape (CT)
1,000 : ¥2.13443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.375" (9.53mm)
0.047" (1.19mm)
-
1.102" (27.99mm)
Crimp
7-10 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
28075
280756-4
CONN QC RCPT 10-12AWG 0.375
TE Connectivity AMP Connectors
21,919
In Stock
1 : ¥4.76000
Cut Tape (CT)
2,000 : ¥2.77464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.375" (9.53mm)
0.047" (1.19mm)
-
1.102" (27.99mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
180351-8
180351-8
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
36,081
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.59983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.303" (7.70mm)
0.748" (19.00mm)
Crimp
10-12 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
280074-2
280074-2
CONN QC TAB 7-10AWG 0.375 CRIMP
TE Connectivity AMP Connectors
55,870
In Stock
1 : ¥2.22000
Cut Tape (CT)
1,000 : ¥2.23499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Male
0.375" (9.53mm)
0.048" (1.22mm)
0.843" (21.40mm)
1.472" (37.40mm)
Crimp
7-10 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
73F-375-50-P
73F-375-50-P
CONN QC RCPT 10-12AWG 0.375
3M
1,692
In Stock
1 : ¥4.68000
Bulk
-
Bulk
Active
Standard
Female
0.375" (9.53mm)
0.050" (1.27mm)
-
1.230" (31.24mm)
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
Butted Seam
Yellow
-
-
280755-4
280755-4
CONN QC RCPT 7-10AWG 0.375 CRIMP
TE Connectivity AMP Connectors
2,474
In Stock
1 : ¥4.76000
Cut Tape (CT)
1,000 : ¥2.77476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.375" (9.53mm)
0.048" (1.22mm)
0.419" (10.65mm)
1.142" (29.00mm)
Crimp
7-10 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Phosphor Bronze
Tin
19019-0037
0190190037
CONN QC RCPT 10-12AWG 0.250
Molex
9,102
In Stock
1 : ¥6.40000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.310" (7.87mm)
1.011" (25.68mm)
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
281091-2
281091-2
CONN QC RCPT 7-10AWG 0.375 CRIMP
TE Connectivity AMP Connectors
2,205
In Stock
1 : ¥5.09000
Cut Tape (CT)
1,000 : ¥3.06488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
Female
0.375" (9.53mm)
0.047" (1.19mm)
0.469" (11.90mm)
1.031" (26.19mm)
Crimp
7-10 AWG
Non-Insulated
Free Hanging (In-Line)
-
-
Brass
Tin
640907-1
640907-1
CONN QC RCPT 10-12AWG 0.250
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥6.24000
Bulk
Bulk
Active
Standard
Female
0.250" (6.35mm)
0.032" (0.81mm)
0.305" (7.75mm)
1.012" (25.70mm)
Crimp
10-12 AWG
Non-Mating End Insulated
Free Hanging (In-Line)
-
Yellow
Brass
Tin
0
In Stock
Check Lead Time
2,000 : ¥5.44564
Bulk
-
Bulk
Active
Standard
Female
0.250" (6.35mm), 0.375" (9.53mm)
-
-
1.437" (36.50mm)
Crimp
6.0 ~ 10.0mm²
Non-Insulated
Free Hanging (In-Line)
-
-
-
-
Showing
of 14

Quick Connects, Quick Disconnect Connectors


Quick connect/quick disconnect terminals allow for fast and dependable connection and disconnection of two wires. These single conductor connectors are commonly referred to as FASTON terminals, tab terminals, or blade connectors. They come in a range of different widths, lengths, and wire gauges, and are available uninsulated, partially insulated, or fully insulated. Unlike a lot of electronic components, the color of insulation on these is relevant because it signifies the wire gauge. The terminals can be angled at various degrees, stacked, or multiple other configurations with straight being the standard. There are numerous mounting types and contact finishes for the end user to choose from with these multifunction connectors.