640905-1

DigiKey Part Number
A0904-ND
Manufacturer
Manufacturer Product Number
640905-1
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
640905-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.900" (22.86mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.36600¥33.66
25¥3.35280¥83.82
50¥3.28380¥164.19
100¥2.80680¥280.68
250¥2.52620¥631.55
500¥2.38580¥1,192.90
1,000¥2.09108¥2,091.08
2,500¥2.07703¥5,192.58
Manufacturers Standard Package