62409-1 | |
---|---|
DigiKey Part Number | A24742-ND |
Manufacturer | |
Manufacturer Product Number | 62409-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62409-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.622" (15.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.42200 | ¥35.55 |
50 | ¥1.34980 | ¥67.49 |
100 | ¥1.27580 | ¥127.58 |
250 | ¥1.18748 | ¥296.87 |
500 | ¥1.11918 | ¥559.59 |
1,000 | ¥1.06055 | ¥1,060.55 |
2,500 | ¥0.98236 | ¥2,455.90 |