PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,508 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | PC Pin | Single End, Turret | 0.030" (0.76mm) Dia | 0.040" (1.02mm) Dia | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.445" (11.30mm) | 0.070" (1.77mm) | - | Free Hanging (In-Line) | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
80,244 In Stock 11,800 Factory | 1 : ¥3.28000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.031" (0.79mm) Dia | 0.040" (1.02mm) Dia | 0.300" (7.62mm) | 0.028" (0.71mm) | 0.348" (8.84mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.032" (0.81mm) | Brass | Gold | 10.0µin (0.25µm) | ||
12,870 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.035" (0.89mm) Dia | - | 0.115" (2.92mm) | - | 0.130" (3.30mm) | 0.060" (1.52mm) | 0.039" (0.99mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
46,372 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.150" (3.81mm) | - | 0.165" (4.19mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
7,204 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.160" (4.06mm) | - | 0.172" (4.37mm) | 0.036" (0.91mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
30,493 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.248" (6.30mm) | - | 0.253" (6.43mm) | 0.036" (0.91mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
7,342 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.022" (0.56mm) Dia | - | 0.195" (4.95mm) | - | 0.215" (5.46mm) | 0.040" (1.02mm) | 0.026" (0.66mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
9,537 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | 0.019" (0.48mm) Dia | 0.157" (3.99mm) | 0.075" (1.91mm) | 0.248" (6.30mm) | 0.040" (1.02mm) | 0.023" (0.58mm) | Through Hole | Solder | Non-Insulated | 0.040" (1.02mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
20,850 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) Dia | - | 0.250" (6.35mm) | - | 0.265" (6.73mm) | 0.060" (1.52mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
10,152 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.030" (0.76mm) Dia | 0.082" (2.08mm) | 0.180" (4.57mm) | 0.302" (7.67mm) | 0.062" (1.57mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
6,185 In Stock 1,400 Factory | 1 : ¥2.79000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | 0.019" (0.48mm) Dia | 0.157" (3.99mm) | 0.061" (1.55mm) | 0.234" (5.94mm) | 0.039" (0.99mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | 0.032" (0.81mm) | Brass | Tin | 200.0µin (5.08µm) | ||
2,388 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.012" (0.31mm) Dia | - | 0.121" (3.07mm) | - | 0.129" (3.28mm) | 0.025" (0.64mm) | 0.016" (0.41mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
36,872 In Stock 45,800 Factory | 1 : ¥3.86000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.380" (9.65mm) | 0.082" (2.08mm) | 0.482" (12.24mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Gold | 10.0µin (0.25µm) | ||
8,328 In Stock | 1 : ¥6.07000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.018" (0.46mm) Dia | - | 0.300" (7.62mm) | - | 0.320" (8.13mm) | 0.050" (1.27mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
2,158 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.018" (0.46mm) Dia | - | 0.140" (3.56mm) | - | 0.147" (3.73mm) | 0.035" (0.89mm) | 0.027" (0.69mm) | Through Hole | Solder | Non-Insulated | - | Phosphor Bronze | Gold | 10.0µin (0.25µm) | |||
308 In Stock | 1 : ¥3.86000 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 6,000 Factory Check Lead Time | 500 : ¥1.36110 Bulk | - | Bulk | Active | PC Pin | Single End | 0.031" (0.79mm) Dia | 0.040" (1.02mm) Dia | 0.300" (7.62mm) | 0.028" (0.71mm) | 0.348" (8.84mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Solder | Non-Insulated | 0.032" (0.81mm) | Brass | Tin | 200.0µin (5.08µm) |