4268-0-00-15-00-00-33-0 | ||
---|---|---|
DigiKey Part Number | ED90402-ND | |
Manufacturer | ||
Manufacturer Product Number | 4268-0-00-15-00-00-33-0 | |
Description | CONN PC PIN CIRC 0.035DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.035" (0.89mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.035" (0.89mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.115" (2.92mm) | |
Length - Below Flange | - | |
Length - Overall | 0.130" (3.30mm) | |
Flange Diameter | 0.060" (1.52mm) | |
Mounting Hole Diameter | 0.039" (0.99mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.49600 | ¥44.96 |
100 | ¥3.70720 | ¥370.72 |
1,000 | ¥2.65951 | ¥2,659.51 |
5,000 | ¥2.33718 | ¥11,685.90 |
10,000 | ¥2.17599 | ¥21,759.90 |