1353-1 | |
---|---|
DigiKey Part Number | 36-1353-1-ND |
Manufacturer | |
Manufacturer Product Number | 1353-1 |
Description | CONN PC PIN CIRC 0.031DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.031" (0.79mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.031" (0.79mm) Dia | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | 0.028" (0.71mm) | |
Length - Overall | 0.348" (8.84mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.032" (0.81mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.36120 | ¥680.60 |