Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock | 1 : ¥88.58000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 16.0mm | Push In, Spring | 125 A | 1 kV | 115 A | 600 V | 2-14 AWG | 2.5-35mm² | - | Gray | |||
3 In Stock | 1 : ¥279.65000 Bulk | Bulk | Active | Middle | Direct Mount | 4 | 2 | 48.0mm | Push In, Spring | 125 A | 1 kV | 115 A | 600 V | 2-14 AWG | 2.5-35mm² | - | Gray | |||
1 In Stock | 1 : ¥376.51000 Bulk | Bulk | Active | Middle | Direct Mount | 4 | 2 | 64.0mm | Push In, Spring | 125 A | 1 kV | 115 A | 600 V | 2-14 AWG | 2.5-35mm² | - | Black, Gray, Yellow | |||
0 In Stock Check Lead Time | 1 : ¥215.91000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 4 | 20.0mm | Push In, Spring | 150 A | 1.5 kV | 140 A | 1 kV | 1/0-8 AWG | 10-70mm² | - | Gray | |||
1 In Stock | 1 : ¥516.04000 Bulk | Bulk | Active | Middle | Direct Mount | 4 | 2 | 80.0mm | Push In, Spring | 125 A | 1 kV | 115 A | 600 V | 2-14 AWG | 2.5-35mm² | - | Black, Blue, Gray, Yellow | |||
0 In Stock Check Lead Time | 10 : ¥82.75000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 16.0mm | Push In, Spring | 125 A | 1 kV | 115 A | 600 V | 2-14 AWG | 2.5-35mm² | - | Blue | |||
0 In Stock Check Lead Time | 10 : ¥82.75000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 16.0mm | Push In, Spring | 125 A | 1 kV | 115 A | 600 V | 2-14 AWG | 2.5-35mm² | - | Black, Yellow | |||
0 In Stock Check Lead Time | 10 : ¥201.77800 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 4 | 20.0mm | Push In, Spring | 150 A | 1.5 kV | 140 A | 1 kV | 1/0-8 AWG | 10-70mm² | - | Blue | |||
0 In Stock Check Lead Time | 10 : ¥201.77800 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 4 | 20.0mm | Push In, Spring | 150 A | 1.5 kV | 140 A | 1 kV | 1/0-8 AWG | 10-70mm² | - | Black, Yellow | |||
0 In Stock Check Lead Time | 3 : ¥607.19000 Bulk | Bulk | Active | Middle | Direct Mount | 4 | 2 | 60.0mm | Push In, Spring | 150 A | 1.5 kV | 140 A | 1 kV | 1/0-8 AWG | 10-70mm² | - | Gray | |||
0 In Stock Check Lead Time | 2 : ¥1,011.84500 Bulk | Bulk | Active | Middle | Direct Mount | 4 | 2 | 60.0mm | Push In, Spring | 150 A | 1.5 kV | 140 A | 1 kV | 1/0-8 AWG | 10-70mm² | - | Black, Blue, Gray, Yellow | |||
0 In Stock | Obsolete | Bulk | Obsolete | Middle | Direct Mount | 4 | 2 | 64.0mm | Push In, Spring | 125 A | 1 kV | 115 A | 600 V | 2-14 AWG | 2.5-35mm² | - | Blue, Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | Middle | Direct Mount | 4 | 2 | 60.0mm | Push In, Spring | 150 A | 1.5 kV | 140 A | 1 kV | 1/0-8 AWG | 10-70mm² | - | Black, Gray, Yellow |