2 Position Terminal Block Gray Middle 20.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3260061

DigiKey Part Number
277-15466-ND
Manufacturer
Manufacturer Product Number
3260061
Description
TERM BLK 2POS GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Middle 20.0mm
Datasheet
 Datasheet
EDA/CAD Models
3260061 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1.5 kV
Manufacturer
Phoenix Contact
Current - UL
140 A
Series
Voltage - UL
1 kV
Packaging
Bulk
Wire Gauge or Range - AWG
1/0-8 AWG
Part Status
Active
Wire Gauge or Range - mm²
10-70mm²
Type
Middle
Housing Color
Gray
Mounting Type
Direct Mount
Length
3.976" (100.99mm)
Number of Positions
2
Height (Max)
3.780" (96.00mm)
Number of Levels
4
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
20.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
30mm
Current - IEC
150 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥177.47000¥177.47