
3212076 | |
|---|---|
DigiKey Part Number | 277-15357-ND |
Manufacturer | |
Manufacturer Product Number | 3212076 |
Description | TERM BLK 4POS BLCK/BLUE/GRAY/YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Black, Blue, Gray, Yellow Middle 80.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3212076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 80.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 125 A | |
Voltage - IEC | 1 kV | |
Current - UL | 115 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 2-14 AWG | |
Wire Gauge or Range - mm² | 2.5-35mm² | |
Features | - | |
Housing Color | Black, Blue, Gray, Yellow | |
Length | 4.732" (120.19mm) | |
Height (Max) | 2.689" (68.30mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥424.14000 | ¥424.14 |















