3212072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3212072

DigiKey Part Number
277-15355-ND
Manufacturer
Manufacturer Product Number
3212072
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Middle 48.0mm
Datasheet
 Datasheet
EDA/CAD Models
3212072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
2
Terminal - Width
48.0mm
Termination Style
Push In, Spring
Current - IEC
125 A
Voltage - IEC
1 kV
Current - UL
115 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
2-14 AWG
Wire Gauge or Range - mm²
2.5-35mm²
Features
-
Housing Color
Gray
Length
4.732" (120.19mm)
Height (Max)
2.689" (68.30mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
25mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥255.44000¥255.44