3002968 | |
---|---|
DigiKey Part Number | 277-15879-ND |
Manufacturer | |
Manufacturer Product Number | 3002968 |
Description | DISTRIBUTION BLOCK BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Black Middle 24.9mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 12 | |
Number of Levels | 1 | |
Terminal - Width | 24.9mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 450 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | Block of 6 | |
Housing Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.13000 | ¥34.13 |
10 | ¥33.22600 | ¥332.26 |
50 | ¥31.05340 | ¥1,552.67 |
100 | ¥28.56950 | ¥2,856.95 |
250 | ¥26.39556 | ¥6,598.89 |
500 | ¥25.15340 | ¥12,576.70 |
1,000 | ¥23.72139 | ¥23,721.39 |