N204-S05-BL-LA | ||
---|---|---|
DigiKey Part Number | 95-N204-S05-BL-LA-ND | |
Manufacturer | ||
Manufacturer Product Number | N204-S05-BL-LA | |
Description | LEFT-ANGLE CAT6 GIGABIT MOLDED S | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.56000 | ¥56.56 |
10 | ¥51.13600 | ¥511.36 |
100 | ¥44.77210 | ¥4,477.21 |
1,000 | ¥32.98975 | ¥32,989.75 |