N204-003-BL-LA | ||
---|---|---|
DigiKey Part Number | TL1201-ND | |
Manufacturer | ||
Manufacturer Product Number | N204-003-BL-LA | |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 3.00' (914.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | - | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.68000 | ¥70.68 |
10 | ¥63.62200 | ¥636.22 |
25 | ¥59.93480 | ¥1,498.37 |
50 | ¥58.39800 | ¥2,919.90 |
100 | ¥56.86120 | ¥5,686.12 |
250 | ¥50.71408 | ¥12,678.52 |
500 | ¥47.64048 | ¥23,820.24 |
1,000 | ¥42.10804 | ¥42,108.04 |